Part Details for SMF756KJT by TE Connectivity
Overview of SMF756KJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF756KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2283
|
Newark | Res, 56K, 5%, 7W, Metal Film, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMF756KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$1.6600 / $2.1800 | Buy Now |
DISTI #
92AH0398
|
Newark | Res, 56K, 5%, 7W, Metal Film, Smd, Resistance:56Kohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Sm Series, Voltage Rating:750V Rohs Compliant: Yes |Te Connectivity SMF756KJT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
1712-SMF756KJTCT-ND
|
DigiKey | RES 56K OHM 5% 7W NONSTANDARD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1147 In Stock |
|
$1.0830 / $3.8800 | Buy Now |
DISTI #
4-2176460-2
|
Avnet Americas | Resistor Metal Film 56K Ohm 5% 7W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: 4-2176460-2) Min Qty: 1200 Package Multiple: 1200 Lead time: 36 Weeks, 2 Days Container: Reel | 0 |
|
$0.9193 / $1.0074 | Buy Now |
DISTI #
279-SMF756KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF 7W 56K 5% Taped RoHS: Compliant | 2355 |
|
$1.0400 / $2.3300 | Buy Now |
|
Onlinecomponents.com | SMF 7W 56K 5% Taped RoHS: Compliant |
2399 Partner Stock |
|
$1.1000 / $2.3000 | Buy Now |
DISTI #
81423711
|
Verical | Surface Mount Resistor RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 2399 |
|
$1.1500 / $1.2500 | Buy Now |
|
Master Electronics | SMF 7W 56K 5% Taped RoHS: Compliant |
2399 Partner Stock |
|
$1.1000 / $2.3000 | Buy Now |
Part Details for SMF756KJT
SMF756KJT CAD Models
SMF756KJT Part Data Attributes
|
SMF756KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF756KJT
TE Connectivity
Fixed Resistor, Metal Film, 7W, 56000ohm, 750V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 9137
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 23mm x 9.5mm x 9.6mm | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 20 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9137 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 750 V |