There are no models available for this part yet.
Overview of SMF711KJT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF711KJT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH0303
|
Newark | Res, 11K, 5%, 7W, Metal Film, Smd, Resistance:11Kohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Sm Series, Voltage Rating:750V Rohs Compliant: Yes |Te Connectivity SMF711KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.4050 | Buy Now | |
DISTI #
92AH0304
|
Newark | Res, 11K, 5%, 7W, Metal Film, Smd, Resistance:11Kohm, Resistance Tolerance:± 5%, Power Rating:7W, Resistor Case/Package:Smd, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Sm Series, Voltage Rating:750V Rohs Compliant: Yes |Te Connectivity SMF711KJT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.3600 | Buy Now | |
DISTI #
1712-SMF711KJTCT-ND
|
DigiKey | RES 11K OHM 5% 7W NONSTANDARD Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1180 In Stock |
|
$0.9314 / $2.7100 | Buy Now | |
DISTI #
92AH0303
|
Avnet Americas | Resistor Metal Film 11K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Product that comes on tape, but is not reeled (Alt: 92AH0303) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 1200 Partner Stock |
|
$2.0100 | Buy Now | |
DISTI #
2-2176460-5
|
Avnet Americas | Resistor Metal Film 11K Ohm 5% 7W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 2-2176460-5) Min Qty: 1200 Package Multiple: 300 Lead time: 36 Weeks, 2 Days Container: Reel | 0 |
|
$1.0743 / $1.2130 | Buy Now | |
DISTI #
279-SMF711KJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF 7W 11K 5% Taped | 0 |
|
$1.0800 | Order Now | |
Onlinecomponents.com | SMF 7W 11K 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now | ||
Master Electronics | SMF 7W 11K 5% Taped RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
CAD Models for SMF711KJT by TE Connectivity
Part Data Attributes for SMF711KJT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
36 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
FLAME PROOF
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
23mm x 9.5mm x 9.6mm
|
Rated Power Dissipation (P)
|
7 W
|
Rated Temperature
|
20 °C
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
9137
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
750 V
|