Part Details for SMF70AT1 by onsemi
Overview of SMF70AT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF70AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4780 |
|
$0.1084 / $0.5420 | Buy Now | |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1000W, 70V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for SMF70AT1
SMF70AT1 CAD Models
SMF70AT1 Part Data Attributes:
|
SMF70AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMF70AT1
onsemi
1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD | |
Package Description | PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF70AT1
This table gives cross-reference parts and alternative options found for SMF70AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF70AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF70ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF70AT1 vs SMF70ARQG |
SMF70AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF70AT1 vs SMF70AF2 |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF70AT1 vs SMF70A |
SMF70A-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | SMF70AT1 vs SMF70A-AU_R2_000A1 |
SMF70A | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF70AT1 vs SMF70A |
SMF70AV-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF70AT1 vs SMF70AV-T |
SMF70A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF70AT1 vs SMF70A-XX-RG70 |
SMF70A-TP-HF | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF70AT1 vs SMF70A-TP-HF |
SMF70A | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF70AT1 vs SMF70A |
SMF70A-MS | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF70AT1 vs SMF70A-MS |