Part Details for SMF70A/G1 by Vishay Semiconductors
Overview of SMF70A/G1 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF70A/G1
SMF70A/G1 CAD Models
SMF70A/G1 Part Data Attributes
|
SMF70A/G1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMF70A/G1
Vishay Semiconductors
Trans Voltage Suppressor Diode, 1000W, Unidirectional, 1 Element, Silicon, DO-219AA, PLASTIC, SMF, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | DO-219 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 77.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF70A/G1
This table gives cross-reference parts and alternative options found for SMF70A/G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF70A/G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF70A-MS-H | Trans Voltage Suppressor Diode, 1000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMF70A/G1 vs SMF70A-MS-H |
SMF70A-XX-RG30 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF70A/G1 vs SMF70A-XX-RG30 |
SMF70A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF70A/G1 vs SMF70A-XX-RG70 |
SMF70A | Transient Suppressor, | EIC Semiconductor Inc | SMF70A/G1 vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF70A/G1 vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF70A/G1 vs SMF70A |
SMF70A | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF70A/G1 vs SMF70A |
SMF70A-T13 | Trans Voltage Suppressor Diode, 200W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF70A/G1 vs SMF70A-T13 |
SMF70AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF70A/G1 vs SMF70AV-W |
SMF70A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF70A/G1 vs SMF70A |