Part Details for SMF60A by Diotec Semiconductor AG
Overview of SMF60A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SMF60ATR-ND
|
DigiKey | TVS SOD-123FL 60V 200W UNIDIR Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0868 | Buy Now |
DISTI #
2721-SMF60ATR-ND
|
DigiKey | TVS, 60V, 200W Uni Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1318 / $0.4744 | Buy Now |
DISTI #
4878-SMF60A-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF60A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 7448 |
|
$0.0780 / $0.4900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 60V - 200W - Unidirectional RoHS: Compliant | 0 |
|
$0.0356 / $0.0466 | Buy Now |
DISTI #
84419063
|
Verical | TVS Diode Single Uni-Dir 60V 200W 2-Pin SOD-123FL T/R Min Qty: 1030 Package Multiple: 5 | Americas - 3000 |
|
$0.0668 / $0.0680 | Buy Now |
DISTI #
SMF60A-DIO
|
TME | Diode: TVS, 200W, 66.7÷73.7V, 2.07A, unidirectional, ±5%, reel,tape Min Qty: 5 | 3000 |
|
$0.0534 / $0.1526 | Buy Now |
Part Details for SMF60A
SMF60A CAD Models
SMF60A Part Data Attributes
|
SMF60A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF60A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF60A
This table gives cross-reference parts and alternative options found for SMF60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF60A | Trans Voltage Suppressor Diode, 1000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF60A vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), | Micro Commercial Components | SMF60A vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF60A vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF60A vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMF60A vs SMF60A |