There are no models available for this part yet.
Overview of SMF6.0CA by MDD (Microdiode Electronics)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF6.0CA by MDD (Microdiode Electronics)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83148742
|
Verical | Diode TVS Single Bi-Dir 6V 200W 2-Pin SOD-123FL Min Qty: 6000 Package Multiple: 3000 Date Code: 2412 | Americas - 417000 |
|
$0.0238 | Buy Now | |
LCSC | 19.4A 200W 10.3V 7.37V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 422 |
|
$0.0128 / $0.0262 | Buy Now |