Part Details for SMF58CA by Hitano Enterprise Corp
Overview of SMF58CA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF58CA
SMF58CA CAD Models
SMF58CA Part Data Attributes
|
SMF58CA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
SMF58CA
Hitano Enterprise Corp
Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF58CA
This table gives cross-reference parts and alternative options found for SMF58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF58CA | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF58CA vs SMF58CA |
SMF58CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF58CA vs SMF58CA-T |
SMF58CA | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF58CA vs SMF58CA |
SMF58CA-T1-LF | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF58CA vs SMF58CA-T1-LF |
SMF58CA-T1 | Trans Voltage Suppressor Diode, 1000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF58CA vs SMF58CA-T1 |
SMF58CA | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF58CA vs SMF58CA |
SMF58CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF58CA vs SMF58CA |
SMF58CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF58CA vs SMF58CA |
SMF58CA-TP | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF58CA vs SMF58CA-TP |