Part Details for SMF54A-TP by Micro Commercial Components
Overview of SMF54A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF54A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF54A-TPMSCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC SOD123FL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6528 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
833-SMF54A-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.0610 / $0.3800 | Order Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 54V, 200W TVS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0612 / $0.0697 | Buy Now |
DISTI #
65123614
|
Verical | TVS Diode Single Uni-Dir 54V 200W 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.0480 | Buy Now |
Part Details for SMF54A-TP
SMF54A-TP CAD Models
SMF54A-TP Part Data Attributes
|
SMF54A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF54A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 54V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMF54A-TP
This table gives cross-reference parts and alternative options found for SMF54A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF54A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF54A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMF54A-TP vs SMF54A |
SMF54A-TP-HF | Trans Voltage Suppressor Diode, 200W, 54V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SMF54A-TP vs SMF54A-TP-HF |
CMF54ABK | Trans Voltage Suppressor Diode, 200W, 54V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN | Central Semiconductor Corp | SMF54A-TP vs CMF54ABK |
SMF54A | Trans Voltage Suppressor Diode, 200W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF54A-TP vs SMF54A |
F2TVS54A | Trans Voltage Suppressor Diode, 200W, 54V V(RWM), Unidirectional, 1 Element, Silicon, | Surge Components Inc | SMF54A-TP vs F2TVS54A |
SMF54ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF54A-TP vs SMF54ATR |