SMF4L78A-7
Diodes Incorporated
Description: Trans Voltage Suppressor Diode,

Overview of SMF4L78A-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMF4L78A-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-SMF4L78A-7TR-ND
DigiKey TRANSIENT VOLTAGE SUPPRESSOR PP Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0946
  • 6,000 $0.0858
  • 9,000 $0.0813
  • 15,000 $0.0762
  • 21,000 $0.0732
  • 30,000 $0.0703
  • 75,000 $0.0644
$0.0644 / $0.0946 Buy Now
DISTI # SMF4L78A-7
Avnet Americas Diode TVS Single Uni-Directional 78V 400W 2-Pin DO-219AA T/R - Tape and Reel (Alt: SMF4L78A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 12000 Factory Stock
  • 3,000 $0.0918
$0.0918 Buy Now
DISTI # 621-SMF4L78A-7
Mouser Electronics ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP DO-219AA T&R 3K RoHS: Compliant 0
  • 1 $0.4200
  • 10 $0.2990
  • 100 $0.1510
  • 1,000 $0.1040
  • 3,000 $0.0850
  • 9,000 $0.0730
  • 24,000 $0.0700
  • 45,000 $0.0640
$0.0640 / $0.4200 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks 0
  • 3,000 $0.0678
$0.0678 Buy Now

CAD Models for SMF4L78A-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMF4L78A-7 by Diodes Incorporated

SMF4L78A-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
95.8 V
Breakdown Voltage-Min
86.7 V
Breakdown Voltage-Nom
91.25 V
Clamping Voltage-Max
126 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3 V
JEDEC-95 Code
DO-219AA
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-61000-4-2; MIL-STD-202
Rep Pk Reverse Voltage-Max
78 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
78 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SMF4L78A-7
    Diodes Incorporated
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF4L78A-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF4L78A-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SMF4L78A-7 would you like to use for your alert(s)?
  • Please alert me when SMF4L78A-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF4L78A-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF4L78A-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF4L78A-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF4L78A-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF4L78A-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: