There are no models available for this part yet.
Overview of SMF4L30CAQ-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF4L30CAQ-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-SMF4L30CAQ-7TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR PP Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0658 / $0.0923 | Buy Now | |
DISTI #
SMF4L30CAQ-7
|
Avnet Americas | Diode TVS Single Bi-Directional 30V 400W 2-Pin DO-219AA T/R - Tape and Reel (Alt: SMF4L30CAQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0652 / $0.0771 | Buy Now | |
DISTI #
621-SMF4L30CAQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP DO-219AA T&R 3K RoHS: Compliant | 0 |
|
$0.0660 / $0.4300 | Order Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0693 | Buy Now |
CAD Models for SMF4L30CAQ-7 by Diodes Incorporated
Part Data Attributes for SMF4L30CAQ-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
36.8 V
|
Breakdown Voltage-Min
|
33.3 V
|
Breakdown Voltage-Nom
|
35.05 V
|
Clamping Voltage-Max
|
48.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-219AA
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101; IATF 16949; IEC-61000-4-2; MIL-STD-202
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
30 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|