Part Details for SMF4L26AH by Taiwan Semiconductor
Overview of SMF4L26AH by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L26AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SMF4L26AHCT-ND
|
DigiKey | 400W, 30.4V, UNIDIRECTIONAL, TVS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0638 / $0.4400 | Buy Now |
DISTI #
SMF4L26AH
|
Avnet Americas | 400W, 30.4V, Unidirectional, TVS - Tape and Reel (Alt: SMF4L26AH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 | Buy Now |
DISTI #
821-SMF4L26AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 30.4V, Unidirectional, TVS RoHS: Compliant | 19984 |
|
$0.0630 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0663 | Buy Now |
DISTI #
77774372
|
Verical | Diode TVS Single Uni-Dir 26V 400W 2-Pin SOD-123W Automotive AEC-Q101 Min Qty: 90 Package Multiple: 1 Date Code: 2345 | Americas - 20000 |
|
$0.3478 / $0.3746 | Buy Now |
DISTI #
SMF4L26AH-TSC
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0860 / $0.5470 | RFQ |
DISTI #
C1S754701490221
|
Chip1Stop | TVS RoHS: Compliant | 20000 |
|
$0.3478 / $0.3784 | Buy Now |