-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8728
|
Newark | Tvs Diode, 2Kw, 24V, Bidir, Sod-123Fl Rohs Compliant: Yes |Littelfuse SMF4L24CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4658 |
|
$0.0930 | Buy Now |
DISTI #
40AH0009
|
Newark | "tvs Smf4L 24V Bi, 7 Tr"/ Tr |Littelfuse SMF4L24CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
18-SMF4L24CACT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SOD123FL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111086 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-SMF4L24CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS SMF4L 24V BI RoHS: Compliant | 23002 |
|
$0.1050 / $0.4300 | Buy Now |
|
Future Electronics | "TVS SMF4L 24V Bi, 7'' T&R" RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
|
Future Electronics | "TVS SMF4L 24V Bi, 7'' T&R" RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
DISTI #
SMF4L24CA
|
TTI | ESD Suppressors / TVS Diodes TVS SMF4L 24V BI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 42000 In Stock |
|
$0.0940 / $0.1110 | Buy Now |
DISTI #
SMF4L24CA-LF
|
TME | Diode: TVS, 0.4kW, 26.7÷29.5V, 10.3A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1150 / $0.7920 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 24V SOD123FL SMT T&R | 0 |
|
$0.1947 / $0.2239 | RFQ |
|
Win Source Electronics | TVS DIODE 24VWM 38.9VC SOD123FL / 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123F | 4820 |
|
$0.2620 / $0.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF4L24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L24CA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |