There are no models available for this part yet.
Overview of SMF4L170A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMF4L170A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC4385
|
Newark | Tvs Smf4L 170V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L170A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now | |
DISTI #
SMF4L170A-ND
|
DigiKey | TVS DIODE 170VWM 275VC SOD123FL Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0937 / $0.1173 | Buy Now | |
DISTI #
576-SMF4L170A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMF 170V RoHS: Compliant | 0 |
|
$0.0920 / $0.4300 | Order Now | |
DISTI #
SMF4L170A
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMF 170V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1110 | Buy Now | |
DISTI #
SMF4L170A-LF
|
TME | Diode: TVS, 0.4kW, 189÷209V, 700mA, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1170 / $0.8050 | RFQ | |
Ozdisan Elektronik | DIODE TVS 400W 170V SOD123FL SMT T&R | 0 |
|
$0.1982 / $0.2279 | RFQ |
CAD Models for SMF4L170A by Littelfuse Inc
Part Data Attributes for SMF4L170A by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
209 V
|
Breakdown Voltage-Min
|
189 V
|
Breakdown Voltage-Nom
|
199 V
|
Clamping Voltage-Max
|
275 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
2000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC-61000-4-2, 4-4; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
170 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
170 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|