Part Details for SMF4L16A by Littelfuse Inc
Overview of SMF4L16A by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6107
|
Newark | Tvs Smf4L 16V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L16A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
31AC6947
|
Newark | Tvs Diode, 2Kw, 16V, Unidir, Sod-123Fl, Product Range:Smf4L Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:16V, Clamping Voltage Vc Max:26V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF4L16A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1900 / $0.4380 | Buy Now |
DISTI #
F7477CT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SOD123FL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8292 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-SMF4L16A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 16V 5% Uni-directional RoHS: Compliant | 5594 |
|
$0.0920 / $0.4200 | Buy Now |
DISTI #
V79:2366_29203701
|
Arrow Electronics | Diode TVS Single Uni-Dir 16V 400W 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 6000 |
|
$0.0935 / $0.4291 | Buy Now |
DISTI #
81005885
|
Verical | Diode TVS Single Uni-Dir 16V 400W 2-Pin SOD-123FL T/R Min Qty: 100 Package Multiple: 1 Date Code: 2401 | Americas - 6000 |
|
$0.4291 | Buy Now |
|
Bristol Electronics | 2963 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 3000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 2000W, 16V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 20 |
|
$0.2500 / $0.3000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 2000W, 16V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2400 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for SMF4L16A
SMF4L16A CAD Models
SMF4L16A Part Data Attributes
|
SMF4L16A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L16A
Littelfuse Inc
Trans Voltage Suppressor Diode, 2000W, 16V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |