Part Details for SMF4C43CAH by Zowie Technology Corp
Overview of SMF4C43CAH by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SMF4C43CAH
SMF4C43CAH CAD Models
SMF4C43CAH Part Data Attributes
|
SMF4C43CAH
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMF4C43CAH
Zowie Technology Corp
Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF4C43CAH
This table gives cross-reference parts and alternative options found for SMF4C43CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF4C43CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ43CA-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF4C43CAH vs SMAJ43CA-XX-RG70 |
SMAJ43CA-XX-TR70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF4C43CAH vs SMAJ43CA-XX-TR70 |
SMAJ43CA-AT | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMF4C43CAH vs SMAJ43CA-AT |
SMAJ43CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMF4C43CAH vs SMAJ43CA-AT/TR13 |