Part Details for SMF43A_R1_00001 by PanJit Group
Overview of SMF43A_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF43A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SMF43A_R1_00001CT-ND
|
DigiKey | SOD-123FL, TVS Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel® |
2980 In Stock |
|
$0.0659 / $0.4300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 43V SOD-123FL SMT | 11346 |
|
$0.1027 / $0.1181 | Buy Now |