-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 22000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0036
|
Newark | Res, Metal Film, 22K, 5%, 3W, 4122, Resistance:22Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smf Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMF322KJT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 610 |
|
$0.2900 / $0.5200 | Buy Now |
DISTI #
18R4352
|
Newark | Surface Mount Chip Resistor, Metal Film, Smf Series, 22 Kohm, 3 W, 5%, 500 V, 4122 [10555 Metric] |Cgs Te Connectivity SMF322KJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2560 | Buy Now |
DISTI #
A103564CT-ND
|
DigiKey | RES SMD 22K OHM 5% 3W 4122 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20507 In Stock |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
4-1879022-5
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 4-1879022-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1845 / $0.2083 | Buy Now |
DISTI #
279-SMF322KJT
|
Mouser Electronics | Thin Film Resistors - SMD 22KOhm 3W 100PPM RoHS: Compliant | 862 |
|
$0.1860 / $0.6300 | Buy Now |
DISTI #
V72:2272_17666135
|
Arrow Electronics | Res Metal Film 22K Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2147 Container: Cut Strips | Americas - 435 |
|
$0.1796 / $0.2458 | Buy Now |
|
Onlinecomponents.com | SMF3 22K 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
1000 In Stock |
|
$0.1867 / $0.2022 | Buy Now |
DISTI #
73572537
|
Verical | Res Metal Film 22K Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2146 | Americas - 1000 |
|
$0.2808 | Buy Now |
DISTI #
60944816
|
Verical | Res Metal Film 22K Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2147 | Americas - 435 |
|
$0.1796 / $0.2124 | Buy Now |
DISTI #
TE Connectivity SMF322KJT
|
PEI Genesis | Fixed Resistor Metal Film 3W | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF322KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF322KJT
TE Connectivity
Fixed Resistor, Metal Film, 3W, 22000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 20 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |