Part Details for SMF30A by Changjiang Electronics Tech (CJ)
Overview of SMF30A by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.1A 1V 30V 48.4V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | 1480 |
|
$0.0271 / $0.0463 | Buy Now |