Part Details for SMF30A by AnBon Semi
Overview of SMF30A by AnBon Semi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4530-SMF30ACT-ND
|
DigiKey | 600W TRANSIENT VOLTAGE SUPPRESSO Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17993 In Stock |
|
$0.0251 / $0.2500 | Buy Now |
|
LCSC | 4.2A 48.4V 33.3V 30V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0226 / $0.0407 | Buy Now |