-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5710
|
Newark | Tvs Smf 3.3V Uni, 7 Tr/Tr Rohs Compliant: Yes |Littelfuse SMF3.3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3019 |
|
$0.1490 | Buy Now |
DISTI #
18AC7709
|
Newark | Tvs Diode, 1.2Kw, 3.3V, Unidir, Sod123Fl, Product Range:Smf3.3 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:3.3V, Clamping Voltage Vc Max:10V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMF3.3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3435 |
|
$0.2890 / $0.5200 | Buy Now |
DISTI #
34AC6100
|
Newark | Tvs Smf 3.3V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF3.3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1720 | Buy Now |
DISTI #
F7701CT-ND
|
DigiKey | TVS DIODE 3.3VWM 6.8VC SOD123FL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51941 In Stock |
|
$0.1044 / $0.4800 | Buy Now |
DISTI #
576-SMF3.3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 3.3V 5% Uni-directional RoHS: Compliant | 494924 |
|
$0.1030 / $0.3600 | Buy Now |
|
Future Electronics | SMF Series 200 W 3.3 V Uni-Directional Surface Mount TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 9000Reel |
|
$0.1180 / $0.1280 | Buy Now |
|
Future Electronics | SMF Series 200 W 3.3 V Uni-Directional Surface Mount TVS Diode - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
67003371
|
Verical | Diode TVS Single Uni-Dir 3.3V 200W 2-Pin SOD-123FL T/R Min Qty: 205 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.3382 / $0.4001 | Buy Now |
DISTI #
62300223
|
Verical | Diode TVS Single Uni-Dir 3.3V 200W 2-Pin SOD-123FL T/R Min Qty: 276 Package Multiple: 1 | Americas - 343 |
|
$0.1134 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1200W, 3.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2281 |
|
$0.1232 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF3.3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF3.3
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 4.3 V | |
Breakdown Voltage-Min | 3.4 V | |
Breakdown Voltage-Nom | 3.85 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |