-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7883
|
Newark | Tvs Diode, Undir, 200W, Sod-123Fl, Product Range:Smfxxvtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45.4V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm SMF28VTFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8270 |
|
$0.1400 / $0.4780 | Buy Now |
DISTI #
29AK7943
|
Newark | Tvs Diode, Undir, 200W, Sod-123Fl, Product Range:Smfxxvtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45.4V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm SMF28VTFTR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 / $0.1200 | Buy Now |
DISTI #
SMF28VTFCT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133 In Stock |
|
$0.0997 / $0.4600 | Buy Now |
DISTI #
SMF28VTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 200W 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: SMF28VTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1011 / $0.1153 | Buy Now |
DISTI #
755-SMF28VTFTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 28V Vrwm 1000mW PD SOD-123FL, PMDU RoHS: Compliant | 3000 |
|
$0.0990 / $0.4600 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 28V Vrwm 1000mW PD SOD-123FL PMDU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1090 | Buy Now |
|
Quest Components | 1896 |
|
$0.1860 / $0.9300 | Buy Now | |
DISTI #
SMF28VTFTR
|
Avnet Silica | Diode TVS Single Uni-Dir 28V 200W 2-Pin SOD-123FL Emboss T/R (Alt: SMF28VTFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2370 |
|
$0.0930 / $0.5690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF28VTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF28VTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-05-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMF28VTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF28VTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF28VTR | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN | ROHM Semiconductor | SMF28VTFTR vs SMF28VTR |