-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 8200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF28K2JT by TE Connectivity is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0943
|
Newark | Res, 8K2, 5%, 2W, 2616, Metal Film, Resistor Case Style:2616 [6740 Metric], Resistance:8.2Kohm, P... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5305 |
|
$0.2550 / $0.5220 | Buy Now |
DISTI #
18R0422
|
Newark | Surface Mount Metal Film Resistor, Smf Series, 8.2 Kohm, 2 W, - 5%, 300 V, Smd |Cgs Te Connectivity ... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2280 | Buy Now |
DISTI #
A103552CT-ND
|
DigiKey | RES SMD 8.2K OHM 5% 2W 2616 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1933 In Stock |
|
$0.1701 / $0.7700 | Buy Now |
DISTI #
3-1879011-9
|
Avnet Americas | Res Metal Film 8.2K Ohm 5% 2W ?100ppm/?C Molded SMD T/R - Tape and Reel (Alt: 3-1879011-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$0.1632 / $0.1666 | Buy Now |
DISTI #
279-SMF28K2JT
|
Mouser Electronics | Thin Film Resistors - SMD SMF2 8K2 5% RoHS: Compliant | 2850 |
|
$0.1700 / $0.6200 | Buy Now |
|
Onlinecomponents.com | SMF2 8K2 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1488 / $0.1972 | Buy Now |
DISTI #
3-1879011-9
|
Avnet Abacus | SMD Chip Resistor 82 kOhm 5 2 W 2616 6740 Metric Metal Film Power (Alt: 3-1879011-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF2 8K2 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1488 / $0.1972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF28K2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF28K2JT
TE Connectivity
Fixed Resistor, Metal Film, 2W, 8200ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Physical Dimension | 6.7mm x 4mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 20 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
The recommended storage condition for SMF28K2JT is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 85°C and relative humidity of 50% or less.
Yes, SMF28K2JT is designed to operate in harsh environments, including high temperatures, high humidity, and mechanical stress. However, it's essential to follow the recommended operating conditions and handling procedures to ensure optimal performance and reliability.
The typical lead time for SMF28K2JT can vary depending on the quantity, region, and availability. It's recommended to check with TE Connectivity or authorized distributors for the most up-to-date lead time information.
SMF28K2JT is a standard SC connector, and it's compatible with other SC connectors from TE Connectivity and other manufacturers. However, it's essential to ensure that the connectors are properly cleaned and inspected before mating to prevent damage or signal degradation.
The maximum cable bend radius for SMF28K2JT is 30 mm (1.18 in) to prevent damage to the fiber optic cable. It's recommended to follow the recommended bend radius and handling procedures to ensure optimal performance and reliability.