Part Details for SMF28A-E3-18 by Vishay Intertechnologies
Results Overview of SMF28A-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF28A-E3-18 Information
SMF28A-E3-18 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF28A-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9060
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay SMF28A-E3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 | Buy Now |
DISTI #
SMF28A-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219-E3 - Tape and Reel (Alt: SMF28A-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0734 | Buy Now |
DISTI #
78-SMF28A-E3-18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1000watt 28volt RoHS: Compliant | 0 |
|
$0.0680 | Order Now |
DISTI #
SMF28A-E3-18
|
TTI | ESD Protection Diodes / TVS Diodes 1000watt 28volt pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0670 | Buy Now |
DISTI #
SMF28A-E3-18
|
EBV Elektronik | ESD PROTECTION DIODE SMF DO219E3 (Alt: SMF28A-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 40000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.1015 / $0.1097 | Buy Now |
Part Details for SMF28A-E3-18
SMF28A-E3-18 CAD Models
SMF28A-E3-18 Part Data Attributes
|
SMF28A-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF28A-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF28A-E3-18
This table gives cross-reference parts and alternative options found for SMF28A-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF28A-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF28A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | SMF28A-E3-18 vs SMF28A_R2_00001 |
SMF28A | onsemi | Check for Price | DIODE TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,28V V(RWM),SOD-123VAR, Transient Suppressor | SMF28A-E3-18 vs SMF28A |
SMF28AT/R13 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMF28A-E3-18 vs SMF28AT/R13 |
SMF28A-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | SMF28A-E3-18 vs SMF28A-T1-LF |
SMF28A-M3-18 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | SMF28A-E3-18 vs SMF28A-M3-18 |
SMF28AT1G | onsemi | Check for Price | 200 Watt SOD-123FL Transient Voltage Suppressors, 28 V, Unidirectional, SOD-123FL 2 LEAD, 3000-REEL | SMF28A-E3-18 vs SMF28AT1G |