-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2W, 6800ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0421
|
Newark | Surface Mount Metal Film Resistor, Smf Series, 6.8 Kohm, 2 W, - 5%, 300 V |Cgs Te Connectivity SMF26K8JT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2090 / $0.2280 | Buy Now |
DISTI #
A138680CT-ND
|
DigiKey | RES SMD 6.8K OHM 5% 2W 2616 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70 In Stock |
|
$0.1701 / $0.5800 | Buy Now |
DISTI #
3-1879011-7
|
Avnet Americas | Res Metal Film 6.8K Ohm 5% 2W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 3-1879011-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
$0.1688 / $0.1905 | Buy Now |
DISTI #
279-SMF26K8JT
|
Mouser Electronics | Thin Film Resistors - SMD SMF2 6K8 5% RoHS: Compliant | 0 |
|
$0.1880 / $0.5800 | Order Now |
|
Onlinecomponents.com | SMF2 6K8 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
2000 In Stock |
|
$0.1490 / $0.1964 | Buy Now |
DISTI #
63012030
|
Verical | Res Metal Film 6.8K Ohm 5% 2W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2142 | Americas - 2000 |
|
$0.2347 / $0.2553 | Buy Now |
DISTI #
3-1879011-7
|
Avnet Abacus | Res Metal Film 6.8K Ohm 5% 2W �100ppm/�C Molded SMD T/R (Alt: 3-1879011-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF2 6K8 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
2000 In Stock |
|
$0.1490 / $0.1964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF26K8JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF26K8JT
TE Connectivity
Fixed Resistor, Metal Film, 2W, 6800ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.55 mm | |
Package Length | 6.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Physical Dimension | 6.7mm x 4mm x 3.55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 20 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2616 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |