Part Details for SMF26A by JUXING Electronics
Overview of SMF26A by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.8A 42.1V 28.9V 26V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | 3040 |
|
$0.0092 / $0.0171 | Buy Now |