Part Details for SMF26A by EIC Semiconductor Inc
Overview of SMF26A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF26A
SMF26A CAD Models
SMF26A Part Data Attributes:
Alternate Parts for SMF26A
This table gives cross-reference parts and alternative options found for SMF26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF26 | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF26A vs SMF26 |
SMF26A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF26A vs SMF26A_R2_00001 |
SMF26A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF26A vs SMF26A-T |
SMF26A | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF26A vs SMF26A |
SMF26A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF26A vs SMF26A-M3-18 |
SMF26AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF26A vs SMF26AT1 |
SMF26A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF26A vs SMF26A |
SMF26A | Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF26A vs SMF26A |
SMF26A | Transient Suppressor, | Taiwan Semiconductor | SMF26A vs SMF26A |
SMF26 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF26A vs SMF26 |