Part Details for SMF24CA by ElecSuper Electronics
Overview of SMF24CA by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.1A 38.9V 200W 26.7V Bidirectional 24V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | 6277 |
|
$0.0121 / $0.0185 | Buy Now |