-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2606
|
Newark | Diode, Esd Protection, 24V, Do-219Ab, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay SMF24A-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22899 |
|
$0.0620 | Buy Now |
DISTI #
64AH8722
|
Newark | Diode, Esd Protection, 24V, Do-219Ab Rohs Compliant: Yes |Vishay SMF24A-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15765 |
|
$0.1980 / $0.5250 | Buy Now |
DISTI #
23X9043
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay SMF24A-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
SMF24A-E3-08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R - Tape and Reel (Alt: SMF24A-E3-08) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0652 | Buy Now |
DISTI #
06AC2606
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 06AC2606) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 22929 Partner Stock |
|
$0.2340 / $0.5290 | Buy Now |
DISTI #
64AH8722
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 64AH8722) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2380 / $0.5340 | Buy Now |
DISTI #
78-SMF24A-E3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000watt 24volt RoHS: Compliant | 35307 |
|
$0.0790 / $0.4100 | Buy Now |
|
Future Electronics | ESD Suppressor TVS 24V 2-Pin SMF T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.0659 / $0.0744 | Buy Now |
|
Future Electronics | ESD Suppressor TVS 24V 2-Pin SMF T/R RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0776 / $0.0871 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF24A-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF24A-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 29.6 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.15 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMF24A-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF24A-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF24A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF24A-E3-08 vs SMF24A-T |
SMF24A | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Diotec Semiconductor AG | SMF24A-E3-08 vs SMF24A |
SMF24A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF24A-E3-08 vs SMF24A |
SMF24A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF24A-E3-08 vs SMF24A-M3-08 |
SMF24A-HM3-18 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF24A-E3-08 vs SMF24A-HM3-18 |
SMF24A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF24A-E3-08 vs SMF24A-HE3-18 |
SMF24A | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF24A-E3-08 vs SMF24A |
SMF24A-T1 | Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF24A-E3-08 vs SMF24A-T1 |
SMF24A | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF24A-E3-08 vs SMF24A |
SMF24A-T13 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF24A-E3-08 vs SMF24A-T13 |