Part Details for SMF22AT1 by Rochester Electronics LLC
Overview of SMF22AT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF22AT1
SMF22AT1 CAD Models
SMF22AT1 Part Data Attributes
|
SMF22AT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SMF22AT1
Rochester Electronics LLC
1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 498-01 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW IMPEDENCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | COMMERCIAL | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMF22AT1
This table gives cross-reference parts and alternative options found for SMF22AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF22AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF22A | Transient Suppressor, | EIC Semiconductor Inc | SMF22AT1 vs SMF22A |
SMF22A-T1 | Trans Voltage Suppressor Diode, 1000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF22AT1 vs SMF22A-T1 |
SMF22A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF22AT1 vs SMF22A-E3-18 |
SMF22A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF22AT1 vs SMF22A-T |
SMF22A | Trans Voltage Suppressor Diode, 200W, 22V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF22AT1 vs SMF22A |
SMF22AT1G | Trans Voltage Suppressor Diode, 1000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF22AT1 vs SMF22AT1G |
SMF22A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 22V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF22AT1 vs SMF22A_R2_00001 |
SMF22A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF22AT1 vs SMF22A-E3-08 |
SMF22A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF22AT1 vs SMF22A |
SMF22A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF22AT1 vs SMF22A |