Part Details for SMF200A by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of SMF200A by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 324V 200W 247V 200V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 2360 |
|
$0.0236 / $0.0412 | Buy Now |