Part Details for SMF190CA by DOWO
Overview of SMF190CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF190CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650mA 308V 211V 190V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | 266 |
|
$0.0116 / $0.0238 | Buy Now |
Part Details for SMF190CA
SMF190CA CAD Models
SMF190CA Part Data Attributes
|
SMF190CA
DOWO
Buy Now
|
Compare Parts:
SMF190CA
DOWO
|
Samacsys Manufacturer | DOWO |