Part Details for SMF16A-AQ by Diotec Semiconductor AG
Results Overview of SMF16A-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF16A-AQ Information
SMF16A-AQ by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF16A-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF16A-AQ-ND
|
DigiKey | TVS DIODE 16VWM 26VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0711 | Buy Now |
DISTI #
637-SMF16A-AQ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0560 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS - SOD-123FL - 16V - 200W - 150°C - Unidir - Automotive RoHS: Compliant | 0 |
|
$0.0389 / $0.0492 | Buy Now |
DISTI #
SMF16A-AQ-DIO
|
TME | Diode: TVS, 200W, 17.8÷19.7V, 7.69A, unidirectional, ±5%, reel,tape Min Qty: 10 | 0 |
|
$0.0459 / $0.0767 | RFQ |