Part Details for SMF160A by DC Components Co Ltd
Overview of SMF160A by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF160A-DC
|
TME | Diode: TVS, 200W, 178÷197V, 770mA, unidirectional, SOD123F Min Qty: 10 | 0 |
|
$0.0504 / $0.0799 | RFQ |