-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF15CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1547
|
Newark | Tvs Diode, 1Kw, 15V, Bidir, Sod-123Fl, Product Range:Smf Series, Tvs Polarity:Bidirectional, Reve... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1675 |
|
$0.1250 | Buy Now |
DISTI #
80AH2432
|
Newark | "tvs Smf 15V Bi, 7 Tr"/ Tr Rohs Compliant: Yes |Littelfuse SMF15CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
18-SMF15CACT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12482 In Stock |
|
$0.0854 / $0.4000 | Buy Now |
DISTI #
576-SMF15CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMF - CA 15V RoHS: Compliant | 10859 |
|
$0.0850 / $0.4000 | Buy Now |
DISTI #
SMF15CA
|
TTI | ESD Protection Diodes / TVS Diodes SMF - CA 15V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0840 / $0.0980 | Buy Now |
DISTI #
SMF15CA-LF
|
TME | Diode: TVS, 0.2kW, 16.7÷18.5V, 8.2A, bidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1010 / $0.7700 | RFQ |
DISTI #
SMF15CA
|
IBS Electronics | SMD TVS DIODE BIDIRECTIONAL 200 W 15 V SOD-123FL SMF15CA Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1136 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF15CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF15CA
Littelfuse Inc
Transient Suppressor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMF15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF15CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), | SMF15CA vs SMF15CA |
SMF15CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Bidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SMF15CA vs SMF15CA |
SMF15CA | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF15CA vs SMF15CA |
SMF15CA | Diotec Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, | SMF15CA vs SMF15CA |
The recommended footprint and land pattern for SMF15CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of SMF15CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to handle high temperatures.
Yes, SMF15CA can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics and that the PCB is designed to handle the increased power rating.
The maximum allowable voltage transients for SMF15CA are specified in the datasheet as 15kV for a 10/1000μs waveform. However, it is recommended to consult with Littelfuse application engineers for specific guidance on voltage transient requirements.
To select the correct SMF15CA device, consider the following factors: working voltage, peak pulse current, and package type. Consult the datasheet and application notes to determine the most suitable device for your specific application.