Part Details for SMF14A-E3-18 by Vishay Intertechnologies
Results Overview of SMF14A-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF14A-E3-18 Information
SMF14A-E3-18 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF14A-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8988
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay SMF14A-E3-18 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 | Buy Now |
DISTI #
SMF14A-E3-18
|
Avnet Americas | - Tape and Reel (Alt: SMF14A-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0734 | Buy Now |
DISTI #
78-SMF14A-E3-18
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1000watt 14volt RoHS: Compliant | 0 |
|
$0.0690 / $0.4700 | Order Now |
DISTI #
SMF14A-E3-18
|
TTI | ESD Protection Diodes / TVS Diodes 1000watt 14volt RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0700 | Buy Now |
Part Details for SMF14A-E3-18
SMF14A-E3-18 CAD Models
SMF14A-E3-18 Part Data Attributes
|
SMF14A-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF14A-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 17.3 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.45 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF14A-E3-18
This table gives cross-reference parts and alternative options found for SMF14A-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF14A-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF14A | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | SMF14A-E3-18 vs SMF14A |
SMF14A-T1 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, | SMF14A-E3-18 vs SMF14A-T1 |
SMF14A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 14V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 14V; VBR Min (V): 15.6V; VBR Max (V): 17.2V; IR Max (uA): 1uA; VC Max (V): 23.2V; Package: SOD-123FL | SMF14A-E3-18 vs SMF14A |
SMF14A | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | SMF14A-E3-18 vs SMF14A |
SMF14A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMF14A-E3-18 vs SMF14A-TP |
SMF14A-E3-08 | Vishay Intertechnologies | $0.0964 | Trans Voltage Suppressor Diode, 1000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | SMF14A-E3-18 vs SMF14A-E3-08 |
SMF14A-T13 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 200W, 14V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | SMF14A-E3-18 vs SMF14A-T13 |
SMF14A-E3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the SMF14A-E3-18 is compatible with lead-free soldering processes. Vishay Intertechnologies ensures that their components meet the requirements for lead-free soldering, making it suitable for modern manufacturing processes.
-
The maximum power dissipation of SMF14A-E3-18 decreases as the temperature increases. At 125°C, the maximum power dissipation is 1.5W, and at 150°C, it's 1W. It's essential to consider the operating temperature and power dissipation when designing with this component.
-
Yes, the SMF14A-E3-18 is suitable for high-reliability applications. Vishay Intertechnologies provides a range of reliability tests and qualifications, including AEC-Q101 and MIL-PRF-19500, to ensure the component meets the stringent requirements of these industries.
-
The typical failure mode of SMF14A-E3-18 is thermal overload, which can lead to a short circuit or open circuit. To mitigate this, ensure proper thermal management, such as providing adequate heat sinking and avoiding excessive power dissipation. Additionally, follow recommended derating guidelines and consider using thermal protection devices.