SMF12A
Description: Trans Voltage Suppressor Diode, 200W, 12V V(RWM),

Overview of SMF12A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

CAD Models for SMF12A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMF12A by Micro Commercial Components

SMF12A
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
MCC
Clamping Voltage-Max
19.9 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
200 W
Rep Pk Reverse Voltage-Max
12 V
Want to compare parts?
  1. SMF12A
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 200W, 12V V(RWM),
    VS

Alternate Parts for SMF12A

This table gives cross-reference parts and alternative options found for SMF12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMF12A Trans Voltage Suppressor Diode, Continental Device India Ltd SMF12A vs SMF12A
Part Number Description Manufacturer Compare
SMF12A Trans Voltage Suppressor Diode, Diotec Electronics Corp SMF12A vs SMF12A

Related Parts for SMF12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF12A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF12A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMF12A would you like to use for your alert(s)?
  • Please alert me when SMF12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMF12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMF12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF12A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: