Part Details for SMF120CA by Diotec Semiconductor AG
Overview of SMF120CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF120CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF120CA-ND
|
DigiKey | TVS DIODE 120VWM 193VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF120CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Bidir RoHS: Compliant | 0 |
|
$0.0640 / $0.3200 | Order Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 120V - 200W - Bidirectional RoHS: Compliant | 0 |
|
$0.0356 / $0.0466 | Buy Now |
DISTI #
SMF120CA-DIO
|
TME | Diode: TVS, 200W, 133÷147V, 1.04A, bidirectional, ±5%, SMF,SOD123F Min Qty: 5 | 0 |
|
$0.0546 / $0.1560 | RFQ |
Part Details for SMF120CA
SMF120CA CAD Models
SMF120CA Part Data Attributes
|
SMF120CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF120CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF120CA
This table gives cross-reference parts and alternative options found for SMF120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF120CA | Trans Voltage Suppressor Diode, | Diotec Electronics Corp | SMF120CA vs SMF120CA |
SMF120CA | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), Bidirectional, 1 Element, Silicon, | Hitano Enterprise Corp | SMF120CA vs SMF120CA |
SMF120CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | SMF120CA vs SMF120CA |
SMF120CA | Trans Voltage Suppressor Diode, 200W, 120V V(RWM), | Micro Commercial Components | SMF120CA vs SMF120CA |
SMF120CA | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF120CA vs SMF120CA |