Part Details for SMF12.TCT by Semtech Corporation
Results Overview of SMF12.TCT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF12.TCT Information
SMF12.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMF12.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8161
|
Newark | Transient Suppressor Diode Array, unidirectional,12V V(Rwm),sot-353 Rohs Compliant: Yes |Semtech SMF... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3200 | Buy Now |
DISTI #
600-SMF12.TCT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SC705 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8980 In Stock |
|
$0.2375 / $1.1300 | Buy Now |
DISTI #
947-SMF12.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, 12V, 4 LINE, ESD RoHS: Compliant | 2500 |
|
$0.2370 / $1.1300 | Buy Now |
DISTI #
SMF12.TCT
|
TME | Diode: TVS array, 13.3V, 8A, 200W, common anode, SC70-5, Ch: 4, ESD Min Qty: 1 | 0 |
|
$0.3300 / $0.8000 | RFQ |
DISTI #
SMF12.TCT
|
Avnet Silica | (Alt: SMF12.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | TVS, 12V, 4-LINE, ESD 5LD SC70 Min Qty: 1 | 0 |
|
$0.2318 / $0.2565 | Buy Now |
Part Details for SMF12.TCT
SMF12.TCT CAD Models
SMF12.TCT Part Data Attributes
|
SMF12.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMF12.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SC-70, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMF12.TCT
This table gives cross-reference parts and alternative options found for SMF12.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF12.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF12.TC | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 4 Element, Silicon, SC-70, 5 PIN | SMF12.TCT vs SMF12.TC |
SMF12.TG | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SC70-5L, 5 PIN | SMF12.TCT vs SMF12.TG |
SMF12.TCT Frequently Asked Questions (FAQ)
-
Semtech recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a microstrip transmission line design for the RF signal traces. A well-designed PCB layout can help minimize signal loss, reduce EMI, and improve overall performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range (–40°C to +125°C).
-
When selecting an antenna for SMF12.TCT, consider factors such as antenna gain, impedance matching, and radiation pattern. A well-matched antenna can improve transmission efficiency, reduce power consumption, and increase the overall range of the device.
-
To troubleshoot issues with SMF12.TCT, start by verifying the device's configuration and settings, checking for proper antenna installation and orientation, and ensuring that the device is operating within its recommended specifications. Use tools such as spectrum analyzers and protocol analyzers to identify and diagnose issues.
-
When using multiple SMF12.TCT transceivers in a system, consider the potential for interference between devices. Implement measures such as frequency hopping, spatial diversity, and collision avoidance protocols to minimize interference and ensure reliable communication.