-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7871
|
Newark | Tvs Diode, Undir, 200W, Sod-123Fl, Product Range:Smfxxvtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:10V, Clamping Voltage Vc Max:17V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm SMF10VTFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3173 |
|
$0.1400 / $0.4780 | Buy Now |
DISTI #
29AK7922
|
Newark | Tvs Diode, Undir, 200W, Sod-123Fl, Product Range:Smfxxvtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:10V, Clamping Voltage Vc Max:17V, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm SMF10VTFTR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 / $0.1270 | Buy Now |
DISTI #
SMF10VTFCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.0997 / $0.4600 | Buy Now |
DISTI #
SMF10VTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 200W 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: SMF10VTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1011 / $0.1153 | Buy Now |
DISTI #
755-SMF10VTFTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10V Vrwm 1000mW PD SOD-123FL, PMDU RoHS: Compliant | 5513 |
|
$0.0990 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
DISTI #
42111769
|
Verical | TVS Diode Single Uni-Dir 10V 200W Automotive 2-Pin PMDU T/R Min Qty: 241 Package Multiple: 1 Date Code: 2001 | Americas - 1256 |
|
$0.3040 / $0.3397 | Buy Now |
|
Quest Components | 1004 |
|
$0.2640 / $0.8800 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 60-Authorized Distributor |
|
$0.1000 / $0.3800 | Buy Now |
|
CHIPMALL.COM LIMITED | TVS DIODE 10VWM 17VC PMDU | 1256 |
|
$0.1404 / $0.1579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF10VTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF10VTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SC-109B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-05-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |