Part Details for SMF100A by EIC Semiconductor Inc
Results Overview of SMF100A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF100A Information
SMF100A by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMF100A
SMF100A CAD Models
SMF100A Part Data Attributes
|
SMF100A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMF100A
EIC Semiconductor Inc
Transient Suppressor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for SMF100A
This table gives cross-reference parts and alternative options found for SMF100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF100A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF100A vs SMF100A |
SMF100A-W | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMF100A vs SMF100A-W |
SMF100A-XX-RG30 | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMF100A vs SMF100A-XX-RG30 |
SMF100ARVG | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMF100A vs SMF100ARVG |
SMF100A | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | SMF100A vs SMF100A |