Part Details for SMF100A by Diotec Semiconductor AG
Overview of SMF100A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SMF100A-ND
|
DigiKey | TVS DIODE 100VWM 162VC SOD-123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 0 |
|
$0.0500 / $0.3200 | Order Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 100V - 200W - Unidirectional RoHS: Compliant | 0 |
|
$0.0356 / $0.0466 | Buy Now |
DISTI #
SMF100A-DIO
|
TME | Diode: TVS, 200W, 111÷123V, 1.23A, unidirectional, ±5%, SMF,SOD123F Min Qty: 5 | 0 |
|
$0.0528 / $0.1509 | RFQ |
Part Details for SMF100A
SMF100A CAD Models
SMF100A Part Data Attributes
|
SMF100A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF100A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF100A
This table gives cross-reference parts and alternative options found for SMF100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF100AT1G | onsemi | Check for Price | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | SMF100A vs SMF100AT1G |
SMF100A-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | SMF100A vs SMF100A-TP-HF |
SMF100A_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SMF100A vs SMF100A_R1_10001 |