Part Details for SMF100A-T13 by Littelfuse Inc
Overview of SMF100A-T13 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF100A-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4378
|
Newark | Tape Reel 8Mm/13 Tape/ Tr Rohs Compliant: Yes |Littelfuse SMF100A-T13 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
SMF100A-T13-ND
|
DigiKey | TVS DIODE 100VWM 162VC SOD123FL Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0828 / $0.0936 | Buy Now |
DISTI #
576-SMF100A-T13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMF 100V | 0 |
|
$0.0840 / $0.0910 | Order Now |
DISTI #
SMF100A-T13
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMF 100V Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0890 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 200W 100V SOD123FL SMT T&R | 0 |
|
$0.1556 / $0.1789 | RFQ |
Part Details for SMF100A-T13
SMF100A-T13 CAD Models
SMF100A-T13 Part Data Attributes
|
SMF100A-T13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF100A-T13
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-12-06 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF100A-T13
This table gives cross-reference parts and alternative options found for SMF100A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMF100A | SUNMATE electronic Co., LTD | Check for Price | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SMF100A-T13 vs SMF100A |
SMF100AT1G | onsemi | Check for Price | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | SMF100A-T13 vs SMF100AT1G |
SMF100A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | SMF100A-T13 vs SMF100A |
SMF100A | Diotec Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, | SMF100A-T13 vs SMF100A |
SMF100A | Taiwan Semiconductor | $0.1063 | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123W, 2 PIN | SMF100A-T13 vs SMF100A |
SMF100A_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SMF100A-T13 vs SMF100A_R1_10001 |
SMF100A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMF100A-T13 vs SMF100A |
SMF100AT1 | onsemi | Check for Price | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | SMF100A-T13 vs SMF100AT1 |
SMF100A-MS-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | SMF100A-T13 vs SMF100A-MS-H |