Part Details for SMF1-6/10 (ALTERNATE: P211429) by Mersen Electrical Power
Overview of SMF1-6/10 (ALTERNATE: P211429) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF1-6/10 (ALTERNATE: P211429)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900282
|
RS | Fuse In-Line Time Delay Integral Fuse and Insulating Cap 10kA 300VAC 1-6/10A | Mersen SMF1-6/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$28.5600 / $35.7000 | Buy Now |