Part Details for SMF05C by Semtech Corporation
Overview of SMF05C by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4089
|
Newark | Diode, Tvs, 5 Channel, Bi-Directional, 5V, Sc70, Product Range:Smf Series, Tvs Polarity:Unidirectional, Diode Case Style:Sot-323, No. Of Pins:6Pins, Peak Pulse Power Dissipation:100W, Clamping Voltage Vc Max:12.5V Rohs Compliant: Yes |Semtech SMF05C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11014 |
|
$0.4830 / $1.2000 | Buy Now |
DISTI #
2059033RL
|
element14 Asia-Pacific | DIODE, TVS, 5 CH, BIDIR, 5V, SC70 RoHS: Compliant Min Qty: 100 Container: Reel | 11014 |
|
$0.3791 / $0.4986 | Buy Now |
DISTI #
2059033
|
element14 Asia-Pacific | DIODE, TVS, 5 CH, BIDIR, 5V, SC70 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 11014 |
|
$0.3791 / $0.8532 | Buy Now |
DISTI #
2059033
|
Farnell | DIODE, TVS, 5 CH, BIDIR, 5V, SC70 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 10964 |
|
$0.3310 / $0.9310 | Buy Now |
DISTI #
2059033RL
|
Farnell | DIODE, TVS, 5 CH, BIDIR, 5V, SC70 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 10964 |
|
$0.3310 / $0.4813 | Buy Now |