Part Details for SMF-HM1530ID-509 by ITW Lumex
Results Overview of SMF-HM1530ID-509 by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMF-HM1530ID-509 Information
SMF-HM1530ID-509 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMF-HM1530ID-509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1645-ND
|
DigiKey | LED CBI 5MM RED DIFF SMD RA Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-HM1530ID-509
|
Mouser Electronics | LED Circuit Board Indicators Red LED Red Diffused Lens RoHS: Compliant | 0 |
|
Order Now |
Part Details for SMF-HM1530ID-509
SMF-HM1530ID-509 CAD Models
SMF-HM1530ID-509 Part Data Attributes
|
SMF-HM1530ID-509
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SMF-HM1530ID-509
ITW Lumex
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm, SMT, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | YES | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 60 deg |