Part Details for SMF-201 by Synergy Microwave Corp
Overview of SMF-201 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF-201
SMF-201 CAD Models
SMF-201 Part Data Attributes:
|
SMF-201
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SMF-201
Synergy Microwave Corp
Modulator, I/Q, 28.5MHz Min, 31.5MHz Max, 8dB Conversion Loss-Max, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-14 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 23 dBm | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 31.5 MHz | |
Operating Frequency-Min | 28.5 MHz | |
RF/Microwave Device Type | MODULATOR |