SMF-19S001-12 by: Fairview Microwave Inc

Part Details for SMF-19S001-12 by Fairview Microwave Inc

Results Overview of SMF-19S001-12 by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SMF-19S001-12 Information

SMF-19S001-12 by Fairview Microwave Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for SMF-19S001-12

Part # Distributor Description Stock Price Buy
DISTI # SMF-19S001-12
Fairview Microwave Key Specifications, Waveguide Size 1: WR-19, Flange Size 1: UG-383/U-Mod, Waveguide Size 2: WR-19, F... lange Size 2: UG-383/U-Mod, Length: 12 inches, Frequency, Min: 40 GHz, Frequency, Max: 60 GHz. WR-19 Waveguide Section 12 Inch Length Straight Using UG-383/U-Mod Flange With a 40 GHz to 60 GHz Frequency Range in Instrumentation Grade, Fairview microwave waveguide section SMF-19S001-12 is manufactured in an straight waveguide design. Our straight waveguide section has a waveguide size of WR-19 for side 1 and WR-19 for side 2. This WR-19 waveguide section is constructed with UG-383/U-Mod flange on side 1 and UG-383/U-Mod flange on side 2. WR-19 waveguide section in straight design is 12 inches in length and instrumentation grade. This 12 inch and instrumentation grade waveguide section in WR-19 size and UG-383/U-Mod flange has a minimum frequency of 40 GHz and a maximum frequency of 60 GHz. Fairview WR-19 straight waveguide section is constructed to precise RF/microwave industry specs and you can find more waveguide section datasheet specifications above. Fairview Microwave straight waveguide section part number SMF-19S001-12 is in stock at our facility. Our waveguide WR-19 section is only part of over one million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. more Min Qty: 1 Package Multiple: 1 0
  • 1 $530.4400
  • 5 $509.2200
  • 10 $488.0000
$488.0000 / $530.4400 Buy Now

Part Details for SMF-19S001-12

SMF-19S001-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In