Part Details for SMEJ17AG/TR7 by YAGEO Corporation
Results Overview of SMEJ17AG/TR7 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMEJ17AG/TR7 Information
SMEJ17AG/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMEJ17AG/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMEJ17AG/TR7TR-ND
|
DigiKey | TVS DO218AB 17V 27.6V AUTO Min Qty: 150 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5926 / $1.8301 | Buy Now |
DISTI #
SMEJ17AG/TR7
|
Avnet Americas | Diode TVS Single Uni-Directional 17V 6.6kW 2-Pin DO-218AB T/R - Tape and Reel (Alt: SMEJ17AG/TR7) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3659 / $1.4474 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 150 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.3300 / $1.3400 | Buy Now |
DISTI #
SMEJ17AG/TR7
|
Avnet Abacus | Diode TVS Single UniDirectional 17V 66kW 2Pin DO218AB TR (Alt: SMEJ17AG/TR7) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now |