Part Details for SMEBP80VB33RM10X16LL by United Chemi-Con Inc
Overview of SMEBP80VB33RM10X16LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMEBP80VB33RM10X16LL
SMEBP80VB33RM10X16LL CAD Models
SMEBP80VB33RM10X16LL Part Data Attributes
|
SMEBP80VB33RM10X16LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMEBP80VB33RM10X16LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6027 mΩ | |
Leakage Current | 0.1584 mA | |
Length | 16 mm | |
Manufacturer Series | SMEBP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 150 mA | |
Series | SMEBP | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for SMEBP80VB33RM10X16LL
This table gives cross-reference parts and alternative options found for SMEBP80VB33RM10X16LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMEBP80VB33RM10X16LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSME800ETE330MJ16D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | SMEBP80VB33RM10X16LL vs BSME800ETE330MJ16D |
BSME800ETE330MJ16M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | SMEBP80VB33RM10X16LL vs BSME800ETE330MJ16M |
MBP080336M | Maxcap Electronics Sdn Bhd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | SMEBP80VB33RM10X16LL vs MBP080336M |
BSME800ETD330MJ16N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | SMEBP80VB33RM10X16LL vs BSME800ETD330MJ16N |
BSME800ETD330MJ16D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | SMEBP80VB33RM10X16LL vs BSME800ETD330MJ16D |
BSME800ETE330MJ16N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | SMEBP80VB33RM10X16LL vs BSME800ETE330MJ16N |
BSME800EMC330MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | SMEBP80VB33RM10X16LL vs BSME800EMC330MJ16S |
BSME800ELL330MJ16D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | SMEBP80VB33RM10X16LL vs BSME800ELL330MJ16D |
BSME800ELL330MJ16B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | SMEBP80VB33RM10X16LL vs BSME800ELL330MJ16B |
BSME800ETD330MJ16S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SMEBP80VB33RM10X16LL vs BSME800ETD330MJ16S |