Part Details for SME5421MCZ-360 by Sun Microsystems Inc
Results Overview of SME5421MCZ-360 by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SME5421MCZ-360 Information
SME5421MCZ-360 by Sun Microsystems Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for SME5421MCZ-360
SME5421MCZ-360 CAD Models
SME5421MCZ-360 Part Data Attributes
|
SME5421MCZ-360
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
SME5421MCZ-360
Sun Microsystems Inc
RISC Microprocessor, 64-Bit, 360MHz, CMOS, 130 X 100 MM, 45 MM HEIGHT MODULE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | MODULE | |
Package Description | 130 X 100 MM, 45 MM HEIGHT MODULE | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-XXMA-X | |
Low Power Mode | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 360 MHz | |
Supply Voltage-Max | 2.68 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |